Low

ON SEMICONDUCTOR  NDF08N50ZG  MOSFET Transistor

ON SEMICONDUCTOR NDF08N50ZG
Manufacturer Part No:
NDF08N50ZG
Order Code:
1847402
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
7.5A
Drain Source Voltage Vds:
500V
On Resistance Rds(on):
0.69ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4.5V
Power Dissipation Pd:
31W
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.002928

Alternatives

MOSFET Transistor, N Channel, 8.7 A, 500 V, 0.7 ohm, 10 V, 3 V

VISHAY

896 in stock

Price for: Each

1+ HK$14.11 10+ HK$11.24 100+ HK$8.62 500+ HK$7.67 more…

Buy

Associated Products