Low

ON SEMICONDUCTOR  NTP6412ANG  MOSFET Transistor

ON SEMICONDUCTOR NTP6412ANG
Technical Data Sheet (81.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
58A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.0168ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
167W
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00317

Alternatives

MOSFET Transistor, N Channel, 59 A, 100 V, 18 mohm, 10 V, 4 V

INFINEON

929 in stock

Price for: Each

1+ HK$14.87 10+ HK$12.68 100+ HK$10.14 500+ HK$8.87 more…

Buy

MOSFET Transistor, N Channel, 59 A, 100 V, 14 mohm, 10 V, 2 V

INFINEON

494 in stock

Price for: Each

1+ HK$20.36 10+ HK$17.32 100+ HK$13.86 500+ HK$12.08 more…

Buy

Associated Products