Low

ERA2ARB203X - 

SMD Chip Resistor, 20 kohm, ERA2A Series, 50 V, Thin Film, 0402 [1005 Metric], 63 mW

ERA2ARB203X - SMD Chip Resistor, 20 kohm, ERA2A Series, 50 V, Thin Film, 0402 [1005 Metric], 63 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ERA2ARB203X
Order Code:
2484777
Product Range
ERA2A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20kohm
:
ERA2A Series
:
50V
:
Thin Film
:
0402 [1005 Metric]
:
63mW
:
± 0.1%
:
Cut Tape
:
± 10ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERA series type 2A resistors are highly reliable, automotive grade metal film chip resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 10 ohm to 100Kohm. ERA series high accuracy metal thin film chip resistors have small resistance tolerance and temperature coefficient of resistance, low current noise and excellent linearity. These high performance resistors are stable at high temperature and humidity.
  • EIA 0402 case size
  • Automotive grade AEC-Q200 qualified
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B standards
  • 85°C 85% RH rated load
  • Maximum power rating of 63mW
  • Available in ±0.1%, ±0.25% and ±0.5% tolerance
  • ±10, ±15, ±25 and ±100ppm/°C TCR values available
  • Operating temperature range of -55°C to 155°C

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2484777RL Check stock

7,516 In stock

7,516 available for 4 - 6 business days delivery

Available until stock is exhausted

see cut-off times
HK$8.41 HK$ 8.41
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$8.41
10 + HK$5.21
50 + HK$3.74
100 + HK$3.19
500 + HK$2.78
1000 + HK$2.48
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2484777) x 8.41 = HK$8.41
Total Price: HK$8.41
Choose your packaging preference