Low

ERA8ARB562V - 

SMD Chip Resistor, 5.6 kohm, ERA8A Series, 150 V, Thin Film, 1206 [3216 Metric], 250 mW

ERA8ARB562V - SMD Chip Resistor, 5.6 kohm, ERA8A Series, 150 V, Thin Film, 1206 [3216 Metric], 250 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ERA8ARB562V
Order Code:
2484835
Product Range
ERA8A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5.6kohm
:
ERA8A Series
:
150V
:
Thin Film
:
1206 [3216 Metric]
:
250mW
:
± 0.1%
:
Cut Tape
:
± 10ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERA series type 8A resistors are highly reliable, automotive grade metal film chip resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERA series high accuracy metal thin film chip resistors have small resistance tolerance and temperature coefficient of resistance, low current noise and excellent linearity. These high performance resistors are stable at high temperature and humidity.
  • EIA 1206 case size
  • Automotive grade AEC-Q200 qualified
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B standards
  • 85°C 85% RH rated load
  • Maximum power rating of 250mW
  • Available in ±0.05%, ±0.1%, ±0.25% and ±0.5% tolerance
  • ±10, ±15, ±25 and ±50ppm/°C TCR values available
  • Operating temperature range of -55°C to 155°C

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2484835RL Check stock

4,949 In stock

4,949 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 29/10/18
HK$18.09 HK$ 18.09
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$18.09
10 + HK$11.20
50 + HK$8.05
100 + HK$6.86
500 + HK$5.97
1000 + HK$5.34
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2484835) x 18.09 = HK$18.09
Total Price: HK$18.09
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.