Low

ERJ2RKF13R7X - 

SMD Chip Resistor, 13.7 ohm, 50 V, Thick Film, 0402 [1005 Metric], 100 mW, ± 1%

ERJ2RKF13R7X - SMD Chip Resistor, 13.7 ohm, 50 V, Thick Film, 0402 [1005 Metric], 100 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ERJ2RKF13R7X
Order Code:
2396978
Product Range
AEC-Q200 ERJ2R Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
13.7ohm
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
100mW
:
± 1%
:
ERJ2R Series
:
Tape & Reel
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERJ series type 2R resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0402 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Maximum power rating of 63mW
  • Resistance tolerance of ±0.5%
  • Temperature coefficient (TCR) of ±100ppm/°C
  • Operating temperature range from -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :2302432 Check stock

10,000 In stock

10,000 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 28/01/19
HK$0.033 HK$ 0.03
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + HK$0.033
30000 + HK$0.022
Also available on  Cut Tape: 2302432

8,770  In stock

 
Verificar localização do estoque (importante)

8,770 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/02/19
Quantity List Price
50 + HK$0.086
100 + HK$0.053
500 + HK$0.038
1000 + HK$0.033
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 2302432) x 0.033 = HK$330.00
Total Price: HK$330.00
For the quantity ordered, some or all of your order will be placed on backorder. See ‘Check stock and lead times’ for details.
10000 (Reel 2396978) x 0.033 = HK$330.00
Total Price: HK$330.00
Choose your packaging preference
2302432
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.