SMD Current Sense Resistor, 0.22 ohm, ERJ3B Series, 0603 [1608 Metric], 200 mW, ± 1%, Thick Film

ERJ3BQFR22V - SMD Current Sense Resistor, 0.22 ohm, ERJ3B Series, 0603 [1608 Metric], 200 mW, ± 1%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
ERJ3B Series
Technical Datasheet:
See all Technical Docs

Product Information

ERJ3B Series
0603 [1608 Metric]
± 1%
Thick Film
Cut Tape
± 300ppm/°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERJ 3B series resistors are automotive grade, high power current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±1%, ±2% and ±5% tolerance
  • 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
  • Operating temperature range -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering


Automotive, Industrial, Sensing & Instrumentation, Power Management, Consumer Electronics, Portable Devices

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1892883RL Check stock

Awaiting Delivery

Available for backorder to lead times shown

Check stock and lead times
More stock available week commencing 1/04/19

Contact me when back in stock

HK$1.35 HK$ 1.35
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$1.35
50 + HK$1.08
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1892883) x 1.35 = HK$1.35
Total Price: HK$1.35
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.