Low

PANASONIC ELECTRONIC COMPONENTS  ERJ3EKF2203V  SMD Chip Resistor, Thick Film, 220 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%

PANASONIC ELECTRONIC COMPONENTS ERJ3EKF2203V
Technical Data Sheet (80.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
220kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ3E Series, 220 kohm, 75 V, 0603 [1608 Metric], 100 mW

PANASONIC ELECTRONIC COMPONENTS

55,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ HK$0.044 15000+ HK$0.029 25000+ HK$0.02

Buy

SMD Chip Resistor, Thick Film, 220 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, ASC Series

WELWYN

Cut Tape
54,390 in stock

Price for: Each (Supplied on Cut Tape)

100+ HK$0.09

Buy

RES, THICK FILM, 220K, 1%, 0.1W, 0603

YAGEO

5,977 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$0.84 10+ HK$0.084 100+ HK$0.025 1000+ HK$0.017 more…

Buy

SMD Chip Resistor, Thick Film, 220 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, CR Series

BOURNS

Cut Tape
3,866 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$0.84 10+ HK$0.21 100+ HK$0.12 500+ HK$0.093 more…

Buy

RES, THICK FILM, 220K, 1%, 0.1W, 0603, REEL

YAGEO

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ HK$0.017 10000+ HK$0.017

Buy

SMD Chip Resistor, Thick Film, RC Series, 220 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%

YAGEO (PHYCOMP)

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ HK$0.017 25000+ HK$0.01

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 220 kohm, 50 V, 0603 [1608 Metric], 100 mW

WELWYN

25,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ HK$0.066

Buy

SMD Chip Resistor, Thick Film, 220 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
81,607 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$0.84 10+ HK$0.084 100+ HK$0.025 1000+ HK$0.017 more…

Buy

SMD Chip Resistor, Ceramic, 220 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCMR Series

MULTICOMP

Cut Tape
14,900 in stock

Price for: Each (Supplied on Cut Tape)

100+ HK$0.039 500+ HK$0.03 1000+ HK$0.021

Buy

SMD Chip Resistor, Ceramic, 220 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCSR 06 Series

MULTICOMP

Cut Tape
447 in stock

Price for: Each (Supplied on Cut Tape)

100+ HK$0.049 500+ HK$0.038 1000+ HK$0.027

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.