Low

ERJ6ENF78R7V - 

SMD Chip Resistor, 78.7 ohm, ERJ6E Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

ERJ6ENF78R7V - SMD Chip Resistor, 78.7 ohm, ERJ6E Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ERJ6ENF78R7V
Order Code:
2397975
Product Range
ERJ6E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
78.7ohm
:
ERJ6E Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
125mW
:
± 1%
:
Tape & Reel
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Automotive

Warnings

This part is on Allocation, any backorder dates cannot be guaranteed

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

5000+ HK$0.04 25000+ HK$0.03 50000+ HK$0.03

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :2303429 Check stock
Re-reel (minimum 150/reel):2303429RL Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/05/19

Contact me when back in stock

Alternatives Available

1152466 - RESISTOR, THICK FILM, 78.7OHM, 125mW, 1%

2122988 - SMD Chip Resistor, 78.7 ohm, CRCW Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

HK$0.099 HK$ 0.10
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + HK$0.099
25000 + HK$0.08
Also available on  Cut Tape: 2303429

8,592  In stock

 
Verificar localização do estoque (importante)

8,592 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/05/19
Quantity List Price
5 + HK$0.267
100 + HK$0.167
500 + HK$0.12
1000 + HK$0.102
2500 + HK$0.089
5000 + HK$0.08
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2303429) x 0.08 = HK$400.00
Total Price: HK$400.00
5000 (Re-reel 2303429RL) x 0.08 = HK$400.00
Total Price: HK$400.00
5000 (Reel 2397975) x 0.099 = HK$495.00
Total Price: HK$495.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2303429
2303429RL