Low

ERJ6RQF7R5V - 

SMD Current Sense Resistor, 7.5 ohm, 0805 [2012 Metric], 125 mW, ± 1%, Thick Film

ERJ6RQF7R5V - SMD Current Sense Resistor, 7.5 ohm, 0805 [2012 Metric], 125 mW, ± 1%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ERJ6RQF7R5V
Order Code:
1892975
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
7.5ohm
:
-
:
0805 [2012 Metric]
:
125mW
:
± 1%
:
Thick Film
:
Cut Tape
:
± 200ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERJ 6R series resistors are automotive grade, standard current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±1%, ±2% and ±5% tolerance
  • 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
  • Operating temperature range -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Sensing & Instrumentation, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Related Searches

No Longer Stocked

Alternatives Available

1570797 - RES, THICK FILM, 7R5, 1%, 0.125W, 0805

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.