Low

ERJ8BQF1R3V - 

SMD Current Sense Resistor, 1.3 ohm, ERJ8B Series, 1206 [3216 Metric], 330 mW, ± 1%, Thick Film

ERJ8BQF1R3V - SMD Current Sense Resistor, 1.3 ohm, ERJ8B Series, 1206 [3216 Metric], 330 mW, ± 1%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ERJ8BQF1R3V
Order Code:
1892987RL
Product Range
ERJ8B Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.3ohm
:
ERJ8B Series
:
1206 [3216 Metric]
:
330mW
:
± 1%
:
Thick Film
:
Cut Tape
:
± 200ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERJ 8B series resistors are automotive grade, high power current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±1%, ±2% and ±5% tolerance
  • 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
  • Operating temperature range -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Sensing & Instrumentation, Power Management, Consumer Electronics, Portable Devices

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1892987 Check stock

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.