Low

ERJ8RQFR36V - 

SMD Current Sense Resistor, 0.36 ohm, ERJ8R Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film

ERJ8RQFR36V - SMD Current Sense Resistor, 0.36 ohm, ERJ8R Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ERJ8RQFR36V
Order Code:
1893003
Product Range
ERJ8R Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.36ohm
:
ERJ8R Series
:
1206 [3216 Metric]
:
250mW
:
± 1%
:
Thick Film
:
Cut Tape
:
± 250ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERJ 8R series resistors are automotive grade, standard current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±1%, ±2% and ±5% tolerance
  • 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
  • Operating temperature range -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Sensing & Instrumentation, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1893003RL Check stock

No Longer Stocked

Alternatives Available

2328132 - SMD Chip Resistor, 0.36 ohm, CRL Series, Thick Film, 1206 [3216 Metric], 250 mW

No longer stocked:: true No Longer Manufactured::