Low

PATLITE (U.S.A.)  CLF10-24-C  LED LIGHT BAR, WHITE, 2.5W, 24VDC, 130MM

PATLITE (U.S.A.) CLF10-24-C
Technical Data Sheet (947.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Light Colour:
White
Lumen Output:
-
Power Rating:
2.5W
Supply Voltage:
24VDC
Light Bar Length:
130mm
IP Rating:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.