Low

PICOSCOPE 5442B - 

USB Oscilloscope, PicoScope 5000 Series, 4 Channel, 60 MHz, 250 MSPS, 32 Mpts, 5.8 ns

PICOSCOPE 5442B - USB Oscilloscope, PicoScope 5000 Series, 4 Channel, 60 MHz, 250 MSPS, 32 Mpts, 5.8 ns
PICOSCOPE 5442B - USB Oscilloscope, PicoScope 5000 Series, 4 Channel, 60 MHz, 250 MSPS, 32 Mpts, 5.8 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 5442B
Order Code:
2310255
Product Range
PicoScope 5000 Series
Also Known As:
PP870
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PicoScope 5000 Series
:
4 Channel
:
60MHz
:
250MSPS
:
32 Mpts
:
5.8ns
:
One 60MHz MI007 Passive Probe Per Channel (1:1, 10:1 Switchable), Single-Headed USB Cable, Double-Headed USB Cable, Software CD
:
5 Years
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High speed and high resolution. Breakthrough ADC technology switches from 8 to 16 bits in the same oscilloscope
  • Flexible Hardware Resolution, from 8 to 16 bits
  • 200 MHz analogue bandwidth
  • 1 GS real-time sampling
  • 512 MS buffer memory
  • 200 MS/s AWG

Applications

Test & Measurement, Maintenance & Repair

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

PP870
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
2 In stock

2 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times

1 will be available for delivery on 20/Mar/2018

More stock available week commencing 2/04/18
HK$17,892.71 HK$ 17892.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$17,892.71