Low

POMONA  2143-0.  DOUBLE MINIATURE BANANA JACK, 5A, SCREW,

POMONA 2143-0.
Manufacturer:
POMONA POMONA
Manufacturer Part No:
2143-0.
Order Code:
1398775
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Gender:
Jack
Connector Mounting:
Panel Mount
Current Rating:
5A
Voltage Rating:
1.5kV
Contact Plating:
Gold Plated Contacts
Connector Colour:
Black
Contact Material:
Brass
Contact Termination Type:
-
Product Range:
2143 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.009

Alternatives

BANANA JACK, DOUBLE, 5A, TURRET, BLACK

POMONA

1,176 in stock

Price for: Each

1+ HK$87.44 25+ HK$78.86 50+ HK$69.47 100+ HK$63.28 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.