Low

POMONA  5701-2.  BANANA JACK ADAPTER, 25A, SCREW, RED

POMONA 5701-2.
Manufacturer:
POMONA POMONA
Manufacturer Part No:
5701-2.
Order Code:
1395701
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Gender:
Jack
Connector Mounting:
Terminal Strip Mount
Current Rating:
25A
Voltage Rating:
1.7kV
Contact Plating:
Nickel Plated Contacts
Connector Colour:
Red
Contact Material:
Brass
Contact Termination Type:
Screw
Product Range:
5701 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.007031

Alternatives

ADAPTOR, BANANA JACK-6/32" SCREW, BLACK

POMONA

176 in stock

Price for: Each

1+ HK$87.44 10+ HK$78.86 50+ HK$69.47 100+ HK$63.28 more…

Buy

BANANA JACK ADAPTER, 25A, SCREW, RED

POMONA

5 in stock

Price for: Each

1+ HK$87.44 5+ HK$78.86

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.