Low

PRO ELEC  K825  JUNCTION BOX, 5A, 4 TERMINAL

PRO ELEC K825
Technical Data Sheet (115.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A 3-way mains electrical junction box.

Product Information

No. of Ways:
-
Current Rating:
5A
Product Range:
Pro-Elec Moulded Junction Box
No. of Terminals:
4
External Diameter:
60 mm
Fixing Centres:
34 mm
Approval Category:
BS 6220
Colour:
White
Voltage Rating V AC:
250 V
SVHC:
To Be Advised
External Depth:
25 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85366930
Weight (kg):
.3

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.