Low

PRO POWER  1/0.8 HR BLUE 100M  Wire, Hook Up, BS6004, Blue, 0.5 mm², 1 x 0.8mm, 328 ft, 100 m

PRO POWER 1/0.8 HR BLUE 100M
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
1/0.8 HR BLUE 100M
Order Code:
1186475
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Blue
Wire Gauge:
-
Conductor Area CSA:
0.5mm²
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
1 x 0.8mm
Voltage Rating:
300V
Conductor Material:
Copper
External Diameter:
2.05mm
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.92

Associated Products

Similar Products