Low

101-1156 - 

DEVELOPMENT KIT, ETHERNET, COREMODULE

101-1156 - DEVELOPMENT KIT, ETHERNET, COREMODULE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
101-1156
Order Code:
1415784
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 101-1156 is a development kit for Rabbit Core RCM4200 microprocessor core module. The RCM4200 is based on Rabbit 4000 microprocessor running at 59MHz. Evaluation of the RCM4200 is easy with the Rabbit Core RCM4200 development kit, which provides all the necessary hardware and software to quickly get started. The RCM4200 core modules are pin compatible and easily interchangeable with other RCM4XXX based products. The RCM4200 acts as the microprocessor of an embedded system and is designed to mount directly to a user supplied motherboard, allowing CMOS compatible digital devices to interface with the motherboard. It offers robust features including large memory and fast Ethernet, making it ideal for intensive communications and data logging applications. The optional analog helps to diversify connectivity options. Programs are developed with industry proven Dynamic C development system that includes an editor, compiler and in circuit debugger.
  • 10/100 base-T Ethernet, RJ45 jack
  • 512K flash/512K data SRAM
  • 8MB serial flash for data storage
  • Up to 35 GPIO, up to 5 serial ports
  • 8 channels 12bit A to D converter
  • Embedded device networking, intelligence, I/O control and web server capability
  • Ability to remotely update firmware
  • Secure, anywhere management using device manager
  • Available device cloud by Etherios application development services

Applications

Communications & Networking

Contents

RCM4200 microprocessor core module, Development board with prototyping area, Dynamic C development system and complete documentation on CD ROM, Serial cable for programming and debugging, Getting started manual, AC adapter.

Product Information

:
Rabbit Semiconductor
:
-
:
AT58206-UL1T
:
Rabbit 4000
:
RCM4000
:
AT58206-UL1T
:
RCM4200 Module, Prototyping Board, AC Adapter, Cable, Dynamic C CD-ROM, Getting Started Instructions
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.