Low

RADIALL  R143654000  RF / Coaxial Connector, TNC Coaxial, Right Angle Flanged Jack, Solder, 50 ohm, Beryllium Copper

RADIALL R143654000
Technical Data Sheet (33.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
TNC Coaxial
Connector Body Style:
Right Angle Flanged Jack
Coaxial Termination:
Solder
Impedance:
50ohm
Coaxial Cable Types:
-
Contact Material:
Beryllium Copper
Contact Plating:
Gold Plated Contacts
Frequency Max:
11GHz
Connector Mounting:
Panel Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.02

Alternatives

RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm

RADIALL

30 in stock

Price for: Each

1+ HK$223.68 15+ HK$206.42 50+ HK$175.38 100+ HK$174.80 more…

Buy

RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm

RADIALL

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$151.72 15+ HK$140.01 100+ HK$118.40 250+ HK$115.70

Buy

RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper

RADIALL

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$66.25 10+ HK$62.78 25+ HK$61.01 100+ HK$57.88 more…

Buy

RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper

RADIALL

88 in stock

Price for: Each

1+ HK$189.87 10+ HK$179.90 25+ HK$174.92 100+ HK$165.87 more…

Buy

Associated Products

Similar Products