Low

RKZ-0515S - 

Isolated Board Mount DC/DC Converter, Medical, 1 Output, 2 W, 15 V, 132 mA

RKZ-0515S - Isolated Board Mount DC/DC Converter, Medical, 1 Output, 2 W, 15 V, 132 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RKZ-0515S
Order Code:
1893644
Product Range
RKZ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
2W
:
15V
:
132mA
:
-
:
-
:
-
:
-
:
RKZ Series
:
4.5V
:
5.5V
:
Fixed
:
SIP
:
Through Hole
:
IEC 60601
:
7.05mm
:
10.2mm
:
19.65mm
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RKZ series ECONOLINE DC/DC Converter with single and dual-output. The 2W DC/DC converter is certified to EN 60950-1 and to the medical standard EN-60601-1. This makes it suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications. The device is pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.
  • Suitable for IGBT
  • 84% Efficiency

Applications

Medical, Industrial, Automation & Process Control

Alternatives

Related Searches

10 In stock

10 available for next business day delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/09/18
HK$47.93 HK$ 47.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$47.93
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.