Low

RECOM POWER  RP30-1205SF  Isolated Board Mount DC/DC Converter, Powerline, Fixed, 1 Output, 9 V, 18 V, 30 W, 5 V

RECOM POWER RP30-1205SF
Technical Data Sheet (97.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
18V
Output Power Max:
30W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
6A
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
UL
Width:
25.4mm
Height:
10.2mm
Depth:
50.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.005