Low

RECOM POWER  RP60-2412SG  Isolated Board Mount DC/DC Converter, Regulated, Fixed, Adjustable, 1 Output, 18 V, 36 V, 60 W

RECOM POWER RP60-2412SG
Manufacturer Part No:
RP60-2412SG
Order Code:
1893722
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed, Adjustable
No. of Outputs:
1 Output
Input Voltage DC Min:
18V
Input Voltage DC Max:
36V
Output Power Max:
60W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-
Output Current - Output 1:
5A
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
UL
Width:
50.8mm
Height:
10.5mm
Depth:
50.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.005