Low

RS-2405D - 

Isolated Board Mount DC/DC Converter, High Power Density, 2 Output, 2 W, 5 V, 200 mA, -5 V, 200 mA

RS-2405D - Isolated Board Mount DC/DC Converter, High Power Density, 2 Output, 2 W, 5 V, 200 mA, -5 V, 200 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RS-2405D
Order Code:
1893729
Product Range
RS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
2W
:
5V
:
200mA
:
-5V
:
200mA
:
-
:
-
:
RS Series
:
18V
:
36V
:
Fixed
:
SIP
:
Through Hole
:
IEC 60601
:
9.2mm
:
11.1mm
:
21.8mm
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RS-2405D is a 2-output 2W board-mount regulated ECONOLINE DC/DC Converter with high power-density, an industrial temperature range of -40 to 85°C. It offers 24VDC input and ±5VDC output voltages. The extra features like remote-ON-OFF- control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs.
  • Continuous short-circuit protection
  • Low noise
  • No external capacitor needed
  • 73 to 75 78% Typical efficiency
  • ±680µF Maximum capacitance load

Applications

Power Management, Industrial, Medical

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ HK$142.43 5+ HK$135.31 10+ HK$128.18 25+ HK$121.06 50+ HK$113.95 More Less

Related Searches

No Longer Stocked

Alternatives Available

1242700 - Isolated Board Mount DC/DC Converter, Regulated, 2 Output, 2 W, 5 V, 200 mA, -5 V, 200 mA

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.