Low

RICHCO  DLMSPM-16-01  PCB MINI SUPPORT POST 25.4MM HIGH

RICHCO DLMSPM-16-01
Manufacturer:
RICHCO RICHCO
Manufacturer Part No:
DLMSPM-16-01
Order Code:
1909519
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

PCB Support Type:
Dual Side Lock-In Support
PCB Support Material:
Nylon 6.6 (Polyamide 6.6)
Height:
25.4mm
External Width:
3.175mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.020638

Alternatives

PCB MINI SUPPORT POST, 25.4MM, PK50

DURATOOL

5 in stock

Price for: Pack of 50

1+ HK$67.48 25+ HK$45.14 50+ HK$40.80 100+ HK$36.61 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.