Low

RICHCO  NSE 1207 M6 20  Set Screw, M6, 20 mm, Nylon 6.6 (Polyamide 6.6), Cheese Head Slotted

RICHCO NSE 1207 M6 20
Technical Data Sheet (835.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thread Size - Imperial:
-
Thread Size - Metric:
M6
Screw Length:
20mm
Fastener Plating:
-
Fastener Material:
Nylon 6.6 (Polyamide 6.6)
Screw Head Style:
Cheese Head Slotted
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.0002

Alternatives

SET SCREW, SLOTTED, CHEESE, M6 X 20MM

DURATOOL

56 in stock

Price for: Pack of 100

1+ HK$100.07 5+ HK$97.12 10+ HK$94.04 20+ HK$88.01 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.