Low

ROHM  SML-310DTT86M  LED, Orange, SMD, 0.8mm x 1.2mm, 20 mA, 2 V, 608 nm

ROHM SML-310DTT86M
Manufacturer:
ROHM ROHM
Manufacturer Part No:
SML-310DTT86M
Order Code:
1685061RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Orange
LED Mounting:
SMD
Bulb Size:
0.8mm x 1.2mm
Forward Current If:
20mA
Forward Voltage:
2V
Wavelength Typ:
608nm
Luminous Intensity:
6.3mcd
Viewing Angle:
-
Lens Shape:
Rectangular
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000033

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.