Low

SML-511UWT86R - 

LED, Red, SMD, 1.6mm x 0.8mm, 20 mA, 2 V, 625 nm

SML-511UWT86R - LED, Red, SMD, 1.6mm x 0.8mm, 20 mA, 2 V, 625 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
SML-511UWT86R
Order Code:
1685073RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SML-511UWT86R is a SMD LED with milky white resin, made of AIGaInP on GaAs chip. It feature original device technology enables high brightness and high reliability.
  • Low current
  • 62mW Power dissipation
  • 4V Reverse voltage
  • 100µA at 4V Maximum reverse current
  • -30 to 85°C Operating temperature range

Applications

Industrial

Product Information

:
Red
:
SMD
:
1.6mm x 0.8mm
:
20mA
:
2V
:
625nm
:
40mcd
:
-
:
Rectangular
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1685073 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::