Low

ROSE  01.23 10 11  Metallic Enclosure, Industrial, 110 mm, 100 mm, 230 mm, Aluminium, Grey

ROSE 01.23 10 11
Manufacturer:
ROSE ROSE
Manufacturer Part No:
01.23 10 11
Order Code:
4744263
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Industrial
Enclosure Material:
Aluminium
IP Rating:
IP66
NEMA Rating:
-
External Height - Metric:
110mm
External Width - Metric:
100mm
External Depth - Metric:
230mm
Body Colour:
Grey
External Height - Imperial:
4.33"
External Width - Imperial:
3.94"
External Depth - Imperial:
9.06"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369085
Weight (kg):
2