Low

400HXC330MEFCSN35X35 - 

Electrolytic Capacitor, Quick-Connect, 330 µF, 400 V, HXC Series, 2000 hours @ 105°C, ± 20%

400HXC330MEFCSN35X35 - Electrolytic Capacitor, Quick-Connect, 330 µF, 400 V, HXC Series, 2000 hours @ 105°C, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
400HXC330MEFCSN35X35
Order Code:
1415834
Product Range
HXC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
330µF
:
400V
:
HXC Series
:
2000 hours @ 105°C
:
± 20%
:
Quick Connect, Snap-In
:
35mm
:
10mm
:
-25°C
:
105°C
:
35mm
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HXC series snap-in Aluminium Electrolytic Capacitor large can type features load life of 2000hrs at 105°C and higher ripple current endurance than current MXC series.
  • -25 to 105°C Temperature range
  • 200 to 450VDC Rated voltage range

Applications

Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
152 in stock

Each

1+ HK$122.41 10+ HK$91.76 50+ HK$71.58 100+ HK$50.92 More Less

Related Searches

No Longer Manufactured

Alternatives Available

1198654 - Electrolytic Capacitor, 330 µF, 400 V, HC Series, 2000 hours @ 105°C, ± 20%, Quick Connect, Snap-In

1903161 - Electrolytic Capacitor, Snap-in, 330 µF, 400 V, LPR Series, 2000 hours @ 85°C, ± 20%

No longer stocked:: No Longer Manufactured:: true