Low

SCHAFFNER  IT237  TRANSFORMER, PULSE, 1:1, 25mH

SCHAFFNER IT237
Technical Data Sheet (320.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Turns Ratio:
1:1
Inductance:
25mH
DC Resistance:
1.9ohm
ET Constant:
1100Vµs
Isolation Voltage:
2.5kV
Product Range:
IT Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85043180
Weight (kg):
.014515

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.