Low

NSYSBMB204012 - 

Metal Enclosure, Spacial SBM, Bus Box, IP55, NEMA 12K, Industrial, Steel, IP55, 200 mm, 400 mm

NSYSBMB204012 - Metal Enclosure, Spacial SBM, Bus Box, IP55, NEMA 12K, Industrial, Steel, IP55, 200 mm, 400 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NSYSBMB204012
Order Code:
2315453
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Industrial
:
Steel
:
200mm
:
400mm
:
120mm
:
Grey
:
IP55
:
-
:
7.874"
:
15.748"
:
4.724"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NSYSBMB204012 is a Spacial SBM light grey Industrial Bus Box made of sheet steel with structured finish and plain faces. It has single-piece rectangular structure body with front design incorporating folded gutters and flat rear. The box cover equipped with 2, 4 or 6 half-turn thread screws to ensure maximum water-tightness. This box is equipped with a M6 x 16 earth stud welded in the cover, to be linked with the body for equipotential connection.
  • Sturdy and good ingress protection
  • Added value to the work with quality and aesthetics
  • Easy installation
  • Front design incorporating folded gutters
  • Bus box equipped with cover hinges for a comfortable 180° door opening

Applications

Industrial

Contents

Cover, Body and 4x Cover screws.

Related Searches

4 In stock

4 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/02/18
HK$725.64 HK$ 725.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$725.64
3 + HK$703.65
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.