Low

8.13.00 J-TRACE CORTEX-M - 

Emulator, J-Trace Cortex-M USB Driven JTAG/SWD Emulator, Supports Cortex-M and ARM Series Cores

8.13.00 J-TRACE CORTEX-M - Emulator, J-Trace Cortex-M USB Driven JTAG/SWD Emulator, Supports Cortex-M and ARM Series Cores

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEGGER SEGGER
Manufacturer Part No:
8.13.00 J-TRACE CORTEX-M
Order Code:
2098548
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 8.13.00 is a J-Trace JTAG emulator designed for Cortex-M cores which includes trace (ETM) support. The J-Trace for Cortex-M can also be used as a J-Link and it also supports ARM7/9 cores. Tracing on ARM7/9 targets is not supported by J-Trace for Cortex-M. In order to use ETM trace on ARM7/9 targets, a J-Trace is needed. It comes with built in licenses for flash download and flash breakpoints for some devices. No power supply required is required for J-Trace for Cortex-M it is powered through USB.
  • It has all the J-Link functionality
  • Hi speed USB 2.0 interface
  • JTAG speed up to 25MHz
  • Works with all currently available Cortex-M devices at 100MHz trace clock
  • Supports tracing on Cortex-M0/M0+/M1/M3/M4 targets
  • Free software updates, 2 years of support
  • 16MB trace buffer

Applications

Embedded Design & Development

Contents

J-Trace for Cortex-M , Ribbon cable, Trace cable, USB cable.

Product Information

:
USB JTAG Emulator
:
-
:
-
:
-
:
-
:
Supports Cortex-M and ARM Series Cores, USB2.0 Interface
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.