Low

SHURE  562  MICROPHONE, -64DB, NOISE CANCELING 6KHZ

SHURE 562
Manufacturer:
SHURE SHURE
Manufacturer Part No:
562
Order Code:
1408410
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Directivity:
Unidirectional
Output Impedance:
150ohm
Frequency Response Min:
100Hz
Frequency Response Max:
6000Hz
Sensitivity:
-64dBV/Pa
Connector Type:
-
Lead Length:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84798997
Weight (kg):
.263084

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.