Low

SC16M11S18 - 

Circular Connector Contact, Stamped, Trim Trio Series, Socket, Crimp, 16 AWG, 18 AWG

SC16M11S18 - Circular Connector Contact, Stamped, Trim Trio Series, Socket, Crimp, 16 AWG, 18 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
SC16M11S18
Order Code:
2401387
Product Range
Trim Trio Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.

Applications

Industrial, Aerospace, Defence, Military

Product Information

:
Trim Trio Series
:
Socket
:
Crimp
:
16AWG
:
18AWG
:
TRIM TRIO Circular Connectors
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

3000+ HK$2.20 15000+ HK$2.05 30000+ HK$2.01

Associated Products

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 3000/reel:2381520 Check stock

3,000 In stock

3,000 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/06/18
HK$5.31 HK$ 5.31
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + HK$5.31
100 + HK$4.53
250 + HK$3.80
500 + HK$3.37
1000 + HK$2.97
2000 + HK$2.66
Also available on  Reel  in 3000/reel: 2381520
 
Verificar localização do estoque (importante)
 
Check stock and lead times
More stock available week commencing 4/06/18
Quantity List Price
3000 + HK$2.20
15000 + HK$2.05
30000 + HK$2.01
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2401387) x 5.31 = HK$53.10
Total Price: HK$53.10
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.