New to e絡盟? Start here
2014/04/25

Spotted an Error? Print Page Share this page

SPANSION - S29AL008D90TFI020 - FLASH 3V 8MB, SMD, 29LV800, TSOP48

SPANSIONS29AL008D90TFI020
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
SPANSION
Order Code:
1201532
Manufacturer Part No:
S29AL008D90TFI020

Technical Data Sheet (1.40MB) EN
Technical Data Sheet (1.40MB) EN

Product Information
  • FLASH 3V 8MB, SMD, 29LV800, TSOP48
  • Memory Type: Flash, NOR
  • Memory Size: 8Mbit
  • Memory Configuration: 1M x 8bit, 512K x 16bit
  • Supply Voltage Min: 2.7V
  • Supply Voltage Max: 3.6V
  • Memory Case Style: TSOP
  • No. of Pins: 48
  • Access Time: 90ns
  • IC Interface Type: Parallel
  • Operating Temperature Min: 0°C
  • Operating Temperature Max: 70°C
  • Packaging: Each
  • Base Number: 29
  • Frequency: 5MHz
  • IC Generic Number: 29LV800
  • IC Temperature Range: Commercial
  • Logic Function Number: 29LV800
  • MSL: MSL 3 - 168 hours
  • Memory Voltage Vcc: 3V
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: 2.7V to 3.6V
  • Termination Type: SMD
  • Vcc Tolerance +: 20%
  • Vcc Tolerance -: -10%
  • Voltage Vcc: 3.0V
Find Similar Products grouped by common attributes

Availability

Availability: No Longer Manufactured

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Unit Price: HK$23.90  

  1. Qty

Price

Qty List Price
5  - 120 HK$23.90
125  - 495 HK$22.80
500+  HK$20.80
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
RE900-01

ROTH ELEKTRONIK

ADAPTOR, SMD, 0.40MM, 28-60PIN

Board Type:SMD Device Adapter; Board Material:FR4 Epoxy Fibreglass; Hole Diameter:1mm; External Height:29mm; External Width:43.5mm;

Please Call Price
For: 1 Each
1+
HK$103.90
10+
HK$96.60
40+
HK$89.30
100+
HK$80.00
more...
Contact Me When In Stock
RE900-02

ROTH ELEKTRONIK

ADAPTOR, SMD, 0.5MM, 28-48PIN

Board Type:SMD Device Adapter; Board Material:FR4 Epoxy Fibreglass; Hole Diameter:1mm; External Height:30.5mm; External Width:43.5mm;

UK 36
SG 0
Price
For: 1 Each
1+
HK$103.90
10+
HK$96.60
40+
HK$89.30
100+
HK$80.00
more...
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SPANSION) OR (FLASH) OR (S29AL008D90TFI020)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Product Accessories

ROTH ELEKTRONIK RE900-01
1 Each
HK$103.90
ROTH ELEKTRONIK RE900-02
1 Each
HK$103.90