Low

SSI SCHAEFER  14/7.6PPL  Antistatic Storage, Conductive, Bin, 50 mm, 100 mm

SSI SCHAEFER 14/7.6PPL
Manufacturer Part No:
14/7.6PPL
Order Code:
1893125
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

ESD Storage Type:
-
External Height - Imperial:
-
External Height - Metric:
50mm
External Width - Imperial:
-
External Width - Metric:
100mm
External Depth - Imperial:
-
External Depth - Metric:
92mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
39231000
Weight (kg):
.04

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.