Low

SM4T39AY - 

TVS Diode, Transil SM4TY Series, Unidirectional, 33 V, 69.7 V, DO-214AC, 2 Pins

SM4T39AY - TVS Diode, Transil SM4TY Series, Unidirectional, 33 V, 69.7 V, DO-214AC, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM4T39AY
Order Code:
2327883
Product Range
Transil SM4TY Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Transil SM4TY Series
:
Unidirectional
:
33V
:
69.7V
:
DO-214AC
:
2Pins
:
36.7V
:
40.5V
:
400W
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Transil SM4TY series TVS Diode designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time.
  • 5 to 70V Stand off voltage range
  • Unidirectional and bidirectional types
  • 270W (10/1000µs) High power capability at Tj max
  • -55 to 150°C Operating junction temperature range

Applications

Automotive, Industrial

Related Searches

121 In stock

121 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/11/18
HK$8.62 HK$ 8.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$8.62
10 + HK$7.09
100 + HK$4.58
1000 + HK$3.67
5000 + HK$3.11
10000 + HK$2.98
25000 + HK$2.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.