Low

STB26NM60N - 

MOSFET Transistor, N Channel, 20 A, 600 V, 0.135 ohm, 10 V, 3 V

STB26NM60N - MOSFET Transistor, N Channel, 20 A, 600 V, 0.135 ohm, 10 V, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STB26NM60N
Order Code:
2098133
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STB26NM60N is a MDmesh™ II N-channel Power MOSFET features low input capacitance. This revolutionary Power MOSFET associates a vertical structure to the company's strip layout to yield one of the world's lowest ON-resistance and gate charge. It is therefore suitable for the most demanding high efficiency converters.
  • 100% Avalanche tested
  • Low gate input resistance

Applications

Industrial, Power Management

Product Information

:
N Channel
:
20A
:
600V
:
0.135ohm
:
10V
:
3V
:
140W
:
TO-263
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

236 In stock

236 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/09/18
HK$58.72 HK$ 58.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$58.72
10 + HK$48.94
25 + HK$34.22
100 + HK$29.10
250 + HK$24.49
500 + HK$22.69
1000 + HK$21.78
2000 + HK$21.31