Low

STD155N3H6 - 

MOSFET Transistor, N Channel, 80 A, 30 V, 0.0025 ohm, 10 V, 2 V

STD155N3H6 - MOSFET Transistor, N Channel, 80 A, 30 V, 0.0025 ohm, 10 V, 2 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STD155N3H6
Order Code:
2098160
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STD155N3H6 is a DeepGATE™ N-channel Power MOSFET realized using ST`s proprietary STripFET™ VI technology. The device exhibits the lowest RDS (ON) in all packages.
  • RDS (ON) x Qg industry benchmark
  • Extremely low ON-resistance RDS (ON)
  • High avalanche ruggedness
  • -55 to 175°C Operating junction temperature

Applications

Automotive, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
N Channel
:
80A
:
30V
:
0.0025ohm
:
10V
:
2V
:
110W
:
TO-252
:
3Pins
:
175°C
:
-
:
AEC-Q101
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2,454 In stock

2,454 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 28/01/19
HK$28.83 HK$ 28.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$28.83
10 + HK$24.19
100 + HK$17.39
500 + HK$14.87
1000 + HK$12.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.