Low

STD16NF06T4 - 

MOSFET Transistor, N Channel, 16 A, 60 V, 0.06 ohm, 10 V, 2 V

STD16NF06T4 - MOSFET Transistor, N Channel, 16 A, 60 V, 0.06 ohm, 10 V, 2 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STD16NF06T4
Order Code:
2098163
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STD16NF06T4 is a STripFET™ II N-channel Power MOSFET developed using STMicroelectronics unique Single Feature Size™ strip-based process. The device has extremely high packing density for low ON-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.
  • 0.060R RDS (ON)
  • Exceptional dV/dt capability
  • 100% Avalanche tested
  • Application oriented characterization
  • -55 to 175°C Operating junction temperature range

Applications

Automotive, Power Management, Audio

Product Information

:
N Channel
:
16A
:
60V
:
0.06ohm
:
10V
:
2V
:
40W
:
TO-252
:
3Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

296 In stock

296 available for 4 - 6 business days delivery

Available until stock is exhausted

see cut-off times
HK$9.02 HK$ 9.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$9.02
10 + HK$7.64
100 + HK$5.86
500 + HK$5.19
1000 + HK$4.11
2500 + HK$3.65
10000 + HK$3.50
25000 + HK$3.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.