Low

STM32F439IGH6 - 

ARM Microcontroller, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4

STM32F439IGH6 - ARM Microcontroller, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F439IGH6
Order Code:
2393664
Product Range
STM32 Family STM32F4 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STM32F439IGH6 is a STM32 F4 series 32-bit Microcontroller based on the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 180MHz. Its Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The device incorporate high-speed embedded memories (up to 1024kB of Flash memory, up to 256kB of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This device offer one 12-bit ADC, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timer for motor control, two general-purpose 32-bit timers, a true RNG, as well as standard communication interfaces - up to three I²Cs, six SPIs, two I²Ss, four USARTs and four UART.
  • 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
  • LCD parallel interface, 8080/6800 modes
  • LCD-TFT controller up to XGA resolution with dedicated Chrom-ART Accelerator™
  • 4 to 26MHz Crystal oscillator
  • Internal 16MHz factory-trimmed RC (1% accuracy)
  • 32kHz Oscillator for RTC with calibration
  • Internal 32kHz RC with calibration
  • Sleep, stop and standby modes
  • VBAT supply for RTC, 20 x 32-bit backup registers and optional 4kB backup SRAM
  • SWD and JTAG interfaces
  • Cortex-M4 Trace Macrocell™
  • Serial audio interface
  • 2 x CAN (2.0B Active) and SDIO interface
  • USB 2.0 high-speed/full-speed device/host/OTG controller
  • 10/100 Ethernet MAC with dedicated DMA - supports IEEE 1588v2 hardware, MII/RMII
  • True random number generator
  • CRC calculation unit
  • RTC - subsecond accuracy, hardware calendar
  • 96-bit Unique ID

Applications

Motor Drive & Control, Medical, Industrial, Automation & Process Control, Consumer Electronics, Security, Imaging, Video & Vision, HVAC, Audio, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
STM32 Family STM32F4 Series Microcontrollers
:
ARM Cortex-M4
:
32bit
:
180MHz
:
1MB
:
256KB
:
176Pins
:
UFBGA
:
140I/O's
:
CAN, I2C, I2S, SPI, UART, USART, USB
:
1.8V
:
3.6V
:
STM32
:
STM32F4
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/04/19
HK$199.92 HK$ 199.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$199.92
10 + HK$170.50
25 + HK$142.06
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.