Low

STP10NM60N - 

MOSFET Transistor, N Channel, 10 A, 600 V, 0.53 ohm, 10 V, 3 V

STP10NM60N - MOSFET Transistor, N Channel, 10 A, 600 V, 0.53 ohm, 10 V, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STP10NM60N
Order Code:
2098287
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STP10NM60N is a MDmesh™ II N-channel Power MOSFET features low input capacitance and gate charge. This Power MOSFET is developed using the second generation of MDmesh™ technology. This revolutionary Power MOSFET associates a vertical structure to the company's strip layout to yield one of the world's lowest ON-resistance. It is therefore suitable for the most demanding high efficiency converters.
  • 100% Avalanche tested

Applications

Industrial, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
N Channel
:
10A
:
600V
:
0.53ohm
:
10V
:
3V
:
70W
:
TO-220
:
3Pins
:
150°C
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
549 will be available for delivery on 16/Jul/2018

100 will be available for delivery on 24/Sep/2018

More stock available week commencing 31/12/18

Contact me when back in stock

HK$26.82 HK$ 26.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$26.82
10 + HK$22.78
100 + HK$18.26
500 + HK$15.98
1000 + HK$13.23