Low

STS4DPF30L - 

Dual MOSFET, Dual P Channel, -4 A, -30 V, 0.07 ohm, 10 V, 1 V

STS4DPF30L - Dual MOSFET, Dual P Channel, -4 A, -30 V, 0.07 ohm, 10 V, 1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STS4DPF30L
Order Code:
2098407
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STS4DPF30L is a dual P-channel STripFET™ Power MOSFET for battery management in nomadic equipment and DC-to-DC converter applications. This Power MOSFET is the latest development of STMicroelectronics unique "single feature size" strip-based process. The resulting transistor shows extremely high packing density for low ON-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.
  • Standard outline for easy automated surface-mount assembly
  • Low threshold drive

Applications

Industrial, Power Management

Product Information

:
Dual P Channel
:
-4A
:
-30V
:
0.07ohm
:
10V
:
1V
:
2W
:
SOIC
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

448 In stock

4 available for next business day delivery

444 available for 4 - 6 business days delivery

Available until stock is exhausted

see cut-off times
HK$14.42 HK$ 14.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$14.42
10 + HK$12.11
25 + HK$8.70
100 + HK$7.44
250 + HK$6.26
500 + HK$5.80
1000 + HK$5.67
2500 + HK$5.64
5000 + HK$5.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.