Low

TDK LAMBDA  MC1210  EMI Line Filter Current Rating:10A

TDK LAMBDA MC1210
Technical Data Sheet (248.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
-
Voltage Rating:
250VAC
Current Rating:
10A
Filter Type:
EMI, RFI
Filter Terminals:
Screw
Inductance Min:
-
Leakage Current Max:
1mA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85339000
Weight (kg):
.304

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.