Low

TDK  2010B5771-04  ANTENNA, PICEA, PCB, 1.6MM, 2.4GHZ

TDK 2010B5771-04
Technical Data Sheet (351.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Antenna Type:
-
Frequency Min:
-
Frequency Max:
-
VSWR:
-
Gain:
-
Input Power:
-
Input Impedance:
-
Antenna Polarisation:
-
Antenna Applications:
-
Antenna Mounting:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.002

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.