Low

1-215083-8 - 

Board-To-Board Connector, 28 AWG, 1.27 mm, 18 Contacts, Plug, Micro-MaTch Series, IDC / IDT, 2 Rows

1-215083-8 - Board-To-Board Connector, 28 AWG, 1.27 mm, 18 Contacts, Plug, Micro-MaTch Series, IDC / IDT, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-215083-8
Order Code:
1772988
Product Range
Micro-MaTch Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Micro-MaTch series miniature Micro-MaTch Connector provides a proven reliable connection. Its unique contact-spring system helps prevent fretting corrosion by absorbing movements between male and female contacts. A contact concept that inspires. The Micro-MaTch contact concept is essentially different from other systems available. By its design, the traditional failure mode in tinplated connections, fretting corrosion, is prevented. The separation of the two basic functions of the contact system (contact force generation and wire termination), enables the optimization of both functions and leads to relatively simple contact shapes.
  • Tin-plated contact design
  • One of the smallest systems available at 1.27mm
  • Guaranteed minimum contact force of 2N
  • Fretting corrosion proof thanks to additional positioning spring member
  • Fully plated contacts - No bare edges and no migration of corrosion products
  • Contacts fully protected by polyester housings, except for side-entry female board connector
  • Full range of application tooling from hand tool to fully automated equipment

Applications

Industrial, Aerospace, Defence, Military, Audio

Product Information

:
1.27mm
:
18Contacts
:
Plug
:
Micro-MaTch Series
:
IDC / IDT
:
2Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 2500/reel:2420407 Check stock

4,517 In stock

630 available for next business day delivery

3,887 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/04/18
HK$9.27 HK$ 9.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$9.27
25 + HK$8.82
75 + HK$8.49
200 + HK$8.22
400 + HK$8.00
Also available on  Reel  in 2500/reel: 2420407

2,500  In stock

 
Verificar localização do estoque (importante)

2,500 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/04/18
Quantity List Price
2500 + HK$5.73
5000 + HK$5.61
7500 + HK$5.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1772988) x 9.27 = HK$9.27
Total Price: HK$9.27
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.