Low

AMP - TE CONNECTIVITY  170204-1  CONTACT, RECEPTACLE, 26-20AWG, CRIMP

AMP - TE CONNECTIVITY 170204-1
Manufacturer Part No:
170204-1
Order Code:
1393716
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
EI Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
20AWG
Contact Plating:
Tin Plated Contacts
For Use With:
Standard Profile Housings
Wire Size AWG Min:
26AWG
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.00007

Alternatives

Contact, EI Series, Socket, 26 AWG, 20 AWG, Crimp, Brass

AMP - TE CONNECTIVITY

10,756 in stock

Price for: Pack of 10

1+ HK$9.89

Buy

Contact, EI Series, Socket, 26 AWG, 20 AWG, Crimp, Brass

AMP - TE CONNECTIVITY

10,757 in stock

Price for: Each

1+ HK$1.02 10+ HK$0.99 25+ HK$0.74 50+ HK$0.64 more…

Buy

Contact, TigerEye™, CC03L Series, Socket, Crimp, 28 AWG, Gold Plated Contacts

SAMTEC

9,438 in stock

Price for: Each

10+ HK$5.31 100+ HK$4.54 250+ HK$3.81 500+ HK$3.37 more…

Buy

Contact, DF62 Series, Socket, Crimp, 30 AWG, Gold Plated Contacts

HIROSE(HRS)

Cut Tape
14,600 in stock

Price for: Each (Supplied on Cut Tape)

100+ HK$1.47 500+ HK$1.26 1000+ HK$1.06 2500+ HK$0.93 more…

Buy

Contact, DF62 Series, Socket, 30 AWG, Crimp, Phosphor Bronze

HIROSE(HRS)

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

15000+ HK$0.71 30000+ HK$0.64 45000+ HK$0.61

Buy

CONTACT, SOCKET, 30-28AWG, CRIMP

SAMTEC

5,661 in stock

Price for: Each

1+ HK$5.07 10+ HK$4.33 100+ HK$3.63 500+ HK$3.22 more…

Buy

Contact, EI Series, Socket, Crimp, 20 AWG, Tin Plated Contacts, Amp EI Series Connectors

AMP - TE CONNECTIVITY

50,593 in stock

Price for: Each

1+ HK$1.44 25+ HK$1.26 50+ HK$1.10 100+ HK$0.90 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.