Low

AMP FROM TE CONNECTIVITY  321868  TERMINAL, RING TONGUE, 3/8IN, CRIMP

AMP FROM TE CONNECTIVITY 321868
AMP FROM TE CONNECTIVITY 321868
Manufacturer Part No:
321868
Order Code:
1908637
Technical Datasheet:
See all Technical Docs
AMP FROM TE CONNECTIVITY 321868
AMP FROM TE CONNECTIVITY 321868

Image is for illustrative purposes only. Please refer to product description.

Product Information

Stud Size - Metric:
M10
Stud Size - Imperial:
3/8"
Product Range:
SOLISTRAND Series
Wire Size AWG Max:
0AWG
Conductor Area CSA:
60mm²
Insulator Material:
Uninsulated
Insulator Colour:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
.952544

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.