Low

AMP FROM TE CONNECTIVITY  5-555426-3  CAT3 MODULAR PLUG, 6 POSITION, 1 PORT

AMP FROM TE CONNECTIVITY 5-555426-3
Technical Data Sheet (4.87MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
-
Product Range:
-
Gender:
Plug
No. of Contacts:
6Contacts
No. of Positions:
6Ways
No. of Ports:
1Ports
LAN Category:
Cat3
Contact Termination Type:
IDC / IDT
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001361

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.