Low

AMP - TE CONNECTIVITY  5-641334-3  CAT3 MODULAR PLUG, 4POS, 1 PORT

AMP - TE CONNECTIVITY 5-641334-3
Manufacturer Part No:
5-641334-3
Order Code:
1395970
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
-
Product Range:
-
Gender:
Plug
No. of Contacts:
4Contacts
No. of Positions:
4Ways
No. of Ports:
1Ports
LAN Category:
Cat3
Contact Termination Type:
IDC / IDT
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00068

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.